Molex CTX50 Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 329-075
- Mfr. Part No.:
- 5600230848
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
PHP1,061.24
(exc. VAT)
PHP1,188.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 237 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,061.24 | PHP10.612 |
*price indicative
- RS Stock No.:
- 329-075
- Mfr. Part No.:
- 5600230848
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Wire-to-Board | |
| Current | 7.5A | |
| Series | CTX50 | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Wire-to-Board | ||
Current 7.5A | ||
Series CTX50 | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex CTX50 Receptacle is an unsealed terminal designed for wire-to-board applications. It features gold plating for enhanced electrical conductivity and corrosion resistance. The L-Grip design ensures a secure connection, while the DWind configuration provides flexibility in the installation. The left payoff configuration optimizes the routing of wires for better performance in power applications.
Left payoff for efficient wire routing
Ideal for power applications and wire to board connections
Suitable for use in high performance and durable systems
Related links
- Molex 502438 Series Male Crimp Terminal 22 AWG Max
- Molex 42001 Series Male Crimp Terminal 22 AWG Max
- Hirose DF62W Series Male Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity 2398997 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 75967 Series Male Crimp Terminal 22 AWG Max
- JST PA Series Male Crimp Terminal 22 AWG Max
- JST JWPF Series Male Crimp Terminal 22 AWG Max
