Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 592-808
- Mfr. Part No.:
- FCMR38-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP10,132.09
(exc. VAT)
PHP11,347.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,132.09 |
*price indicative
- RS Stock No.:
- 592-808
- Mfr. Part No.:
- FCMR38-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 15mm | |
| Bore Size A | 16mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FCMR38-16-15-A | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size B 15mm | ||
Bore Size A 16mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FCMR38-16-15-A | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for efficient power transmission with a robust clamp style construction that ensures zero backlash. The precision-engineered component boasts a diameter of 38.1mm and a length of 57.2mm, making it an ideal solution for applications requiring high torque capacity as well as minimal wind-up. Machined from a single piece of lightweight 7075 aluminium, this coupling is not only durable but also compliant with RoHS and REACH standards, ensuring environmental safety. It incorporates advanced Nypatch anti-vibration technology, significantly enhancing performance and longevity while operating at speeds of up to 6,000 RPM. With its meticulous attention to detail, including dynamic torque ratings and a balanced design, this coupling offers exceptional reliability, making it a superior choice for coupling servo motors and lead screws in precision engineering contexts.
Nypatch technology offers enhanced anti-vibration support
Balanced design reduces vibrations, ensuring smoother operation
Designed for high-speed applications with capabilities up to 6,000 RPM
Zero-backlash construction enhances precision in power transmission
Compliance with international safety standards guarantees reliability
Compact dimensions facilitate effective integration in limited spaces
Related links
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
