Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 591-860
- Mfr. Part No.:
- FCMR38-16-15-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP29,234.06
(exc. VAT)
PHP32,742.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,234.06 |
*price indicative
- RS Stock No.:
- 591-860
- Mfr. Part No.:
- FCMR38-16-15-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 19.82Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 15mm | |
| Bore Size A | 16mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 19.82Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 15mm | ||
Bore Size A 16mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers a robust solution for light-duty power transmission applications. Crafted from high-quality 303 stainless steel, it features two sets of spiral cuts that enhance torque capacity and reduce windup, ensuring excellent performance in demanding situations. With a zero-backlash design, this coupling effectively mitigates vibration, while its balanced construction supports stability at high speeds, capable of reaching up to 6,000 RPM. Manufactured in the USA under stringent quality controls, this component showcases both durability and reliability. Its design accommodates misalignment while ensuring proper torque capabilities, making it an ideal choice for servo motor coupling.
Features a diameter suitable for various shaft sizes
Capable of maximum shaft penetration for secure installation
Manufactured in compliance with RoHS3 and REACH standards
Engineered from non-magnetic material to suit various applications
Includes two hex screws for enhanced fastening security
Finished with bright bar plating for a high-quality appearance
Related links
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
