Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 16 mm
- RS Stock No.:
- 591-874
- Mfr. Part No.:
- MDCDK41-16-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP15,904.03
(exc. VAT)
PHP17,812.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,904.03 |
*price indicative
- RS Stock No.:
- 591-874
- Mfr. Part No.:
- MDCDK41-16-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | Class 2, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals Class 2, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance in challenging environments. Constructed from high-quality aluminium, it is designed to accommodate misalignment while ensuring zero-backlash operation. Its double disc configuration, featuring thin stainless steel disc springs, enhances its ability to dampen vibrations at high speeds, making it an ideal choice for dynamic applications where reliability is paramount. With a compact design, it facilitates easy integration into various machinery setups commonly found in industries such as semiconductor, solar, and printing. The product is also RoHS3 and REACH compliant, showcasing a strong commitment to sustainability and environmental responsibility. Manufactured in the USA under strict quality controls, it guarantees top performance for stepper and servo applications.
Designed for high-speed applications up to 10,000 RPM
Lightweight construction allows for reduced inertia
Balanced design ensures minimal vibration during operation
Torque ratings are engineered for optimal performance under typical conditions
Manufactured from solid bar stock sourced exclusively from North American mills
Robust performance across a temperature range from -40°F to 200°F
Precision machined to fit seamlessly with standard metric hex keys
Dynamic torque specifications ensure suitability for various settings
Adjustable for both angular and parallel misalignment
Ideal for applications requiring precise positioning and reliability
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
