Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-866
- Mfr. Part No.:
- MDCDK41-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP15,904.03
(exc. VAT)
PHP17,812.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,904.03 |
*price indicative
- RS Stock No.:
- 591-866
- Mfr. Part No.:
- MDCDK41-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK41 | |
| Standards/Approvals | RoHS3, REACH Compliant, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK41 | ||
Standards/Approvals RoHS3, REACH Compliant, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for superior performance in high-speed applications. Crafted from high-quality aluminium, it boasts a lightweight structure, reducing inertia while enhancing precision. This coupling features a zero-backlash design that significantly minimises vibration, thus proving ideal for stepper and servo applications found in critical sectors such as semiconductor, solar, and machine tools. Its robust construction utilises two anodised aluminium hubs and stainless steel disc springs, allowing for individual disc bending to accommodate various misalignments. Engineered for operation at up to 10,000 RPM, this coupling ensures reliability and efficiency in demanding environments.
Balanced design reduces vibrations in high speed operations
Manufactured from solid bar stock sourced from North American mills
RoHS3 and REACH compliant for environmental safety
Torsional rigid for precise positioning in critical applications
Dynamic torque ratings ensure performance under varying conditions
Installation is straightforward and aligns with industry standards
Wide compatibility with metric hardware makes it versatile
Available with stainless steel hubs upon request for additional strength
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
