Ruland, 79.4 mm OD 32 mm, 96.9 mm Length Flexible Coupling 25 mm
- RS Stock No.:
- 591-828
- Mfr. Part No.:
- MBC80-32-25-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP32,845.48
(exc. VAT)
PHP36,786.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,845.48 |
*price indicative
- RS Stock No.:
- 591-828
- Mfr. Part No.:
- MBC80-32-25-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.252 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 32mm | |
| Bore Size B | 25mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC80 | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.252 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 32mm | ||
Bore Size B 25mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC80 | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling meticulously engineered for precision positioning applications. Featuring two anodised aluminium hubs and a stainless steel bellows, this coupling demonstrates exceptional lightweight and low inertia characteristics. Its unique design incorporates fewer convolutions than traditional styles, significantly enhancing torsional stiffness. Capable of operating efficiently at speeds up to 10,000 RPM, it offers a balanced design for reduced vibration and superior torque capabilities. Manufactured under stringent ISO 9001:2015 standards in the USA, the product exemplifies excellence with rigorous material sourcing and compliance with RoHS3, REACH, and Conflict Minerals regulations.
Balances reduced vibration making it suitable for high speed applications
Utilises a balanced design ensuring consistent performance under load
Provides zero backlash operation for improved precision
Features a reliable epoxy attachment method to secure bellows
Designed with a focus on low Inertia for enhanced responsiveness
Boasts a wide operational temperature range for versatile applications
Complies with multiple international standards for reliability
Manufactured in a state of the art facility ensuring high quality output
Related links
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
