Ruland, 79.4 mm OD 35 mm, 96.9 mm Length Flexible Coupling 25 mm
- RS Stock No.:
- 591-803
- Mfr. Part No.:
- MBC80-35-25-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP32,845.48
(exc. VAT)
PHP36,786.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,845.48 |
*price indicative
- RS Stock No.:
- 591-803
- Mfr. Part No.:
- MBC80-35-25-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.212 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size B | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 35mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC80 | |
| Standards/Approvals | REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.212 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size B 25mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 35mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC80 | ||
Standards/Approvals REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications. Boasting a robust construction from anodised aluminium and stainless steel, it effectively accommodates various forms of misalignment while maintaining exceptional torsional stiffness. Engineered for high speed operations of up to 10,000 RPM, this coupling minimises vibrations, ensuring reliable performance in demanding environments. With its lightweight structure and low inertia, the coupling is particularly suitable for applications where efficiency is paramount. Further enhancing its appeal, this product complies with RoHS3, REACH, and Conflict Minerals regulations, reflecting a commitment to sustainability and environmental responsibility in modern manufacturing practices.
Engineered for reduced vibration at high rotational speeds
Constructed from premium materials for maximum durability
Designed to accommodate both angular and parallel misalignment
Lightweight design ensures minimal impact on system inertia
Offers zero backlash performance for enhanced precision
Manufactured under ISO 9001:2015 certifications for quality assurance
Compatible with standard metric hardware for easy installation
Built to exceed DIN standards for torque capabilities
Related links
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
