Kubler Codix 144 Counter, Pulse Counter, 7 Digit LCD, 25 kHz 24V dc
- RS Stock No.:
- 921-429
- Mfr. Part No.:
- 6144011308
- Manufacturer:
- Kubler
N
Subtotal (1 unit)*
PHP12,435.78
(exc. VAT)
PHP13,928.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,435.78 |
*price indicative
- RS Stock No.:
- 921-429
- Mfr. Part No.:
- 6144011308
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Pulse Counter | |
| Count Mode | Total | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Screw Terminal | |
| Reset Method | Manual and Electric | |
| Number of Digits | 7 | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V dc | |
| Count Direction | Direction | |
| Digit Height | 8mm | |
| Minimum Operating Temperature | -20°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 65°C | |
| Weight | 40g | |
| Maximum Count Frequency | 25kHz | |
| Depth | 47.7mm | |
| Standards/Approvals | CE | |
| Cutout Height | 22.2mm | |
| Cutout Width | 45mm | |
| Meter Type | Electronic | |
| Minimum Measurement | -999999 | |
| Maximum Measurement | 9999999 | |
| Series | Codix 144 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Pulse Counter | ||
Count Mode Total | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Screw Terminal | ||
Reset Method Manual and Electric | ||
Number of Digits 7 | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V dc | ||
Count Direction Direction | ||
Digit Height 8mm | ||
Minimum Operating Temperature -20°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 65°C | ||
Weight 40g | ||
Maximum Count Frequency 25kHz | ||
Depth 47.7mm | ||
Standards/Approvals CE | ||
Cutout Height 22.2mm | ||
Cutout Width 45mm | ||
Meter Type Electronic | ||
Minimum Measurement -999999 | ||
Maximum Measurement 9999999 | ||
Series Codix 144 | ||
- COO (Country of Origin):
- DE
The Kubler Electronic Service counter is a versatile service Pulse counter that functions as a Pulse counter, service counter, and batch counter. It features adjustable parameters for effective monitoring and control across various applications.
IO-Link Interface facilitates easy integration into Industry 4.0 networks
User-friendly with a multicolour LCD display for optimal readability
Offers multiple counting modes for flexible operation
Includes a traffic light function for Visual alerts based on limit values
Related links
- RS PRO RS PRO Impulse Counter 7 Digit Digital, 10 Hz 12V dc
- Hengstler TICO 731 Counter 8 Digit LCD, 7.5 kHz 24V dc
- Hengstler TICO 731 8 Digit LCD, 7.5 kHz 24V dc
- Kubler 1130, 7 Digit Pulse Counter
- Omron H7ET Counter 8 Digit LCD, 1 kHz 24V
- Siemens, 7 Digit Pulse Counter
- Hengstler TICO 731 Counter 8 Digit LCD, 7.5 kHz 24V
- Kubler CODIX 190, 7 Digit Counter
