Lovato White Polycarbonate Control Station Enclosure -

Subtotal (1 unit)*

PHP6,682.01

(exc. VAT)

PHP7,483.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,682.01

*price indicative

RS Stock No.:
276-5660
Mfr. Part No.:
M3N
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Control Station Enclosure

Enclosure Colour

White

Enclosure Material

Polycarbonate

IP Rating

IP65

Length

220mm

Width

187mm

Depth

280mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1

For Use With

BF40...BF80 Contactors

COO (Country of Origin):
IT
The Lovato Empty non metallic enclosure is used for BF40, BF80 contactors. It is compatible with RF82 thermal relay which is sold separately. It comes without external pushbuttons. It has a operating temperature between -25 °C to +60 °C.

IP65 protection

Weight 1800 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy