Lovato Grey Metal LPZM Enclosure -

N

Subtotal (1 unit)*

PHP7,901.87

(exc. VAT)

PHP8,850.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,901.87

*price indicative

RS Stock No.:
820-377
Mfr. Part No.:
LPZM4E8
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Series

LPZM

Product Type

Enclosure

Enclosure Colour

Grey

Enclosure Material

Metal

IP Rating

IP66

Length

230mm

Width

80mm

Depth

73mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC EN 60947-5-1

COO (Country of Origin):
TR
The Lovato Metal enclosure is designed to provide robust protection for electronic components, ensuring safety and durability in various operational environments.

Constructed in a grey finish, enhancing aesthetic integration into various settings

Features an IP66 and IP67 rating for superior resistance to moisture and dust

Weighted at 680g, it balances sturdiness with manageability

Supports operating temperatures from -25°C to +70°C, ensuring functionality in diverse climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy