Lovato Electric Yellow Polycarbonate LPZP Enclosure - 2 Hole
- RS Stock No.:
- 805-553
- Mfr. Part No.:
- LPZP2A5
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP1,645.83
(exc. VAT)
PHP1,843.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 39 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,645.83 |
*price indicative
- RS Stock No.:
- 805-553
- Mfr. Part No.:
- LPZP2A5
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Enclosure | |
| Series | LPZP | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Polycarbonate | |
| IP Rating | 66, 67, IP69 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Enclosure | ||
Series LPZP | ||
Number of Cutouts 2 | ||
Enclosure Colour Yellow | ||
Enclosure Material Polycarbonate | ||
IP Rating 66, 67, IP69 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- IT
The Lovato Control station is an empty unit designed for two actuators, featuring a vibrant yellow cover that enhances visibility. Its robust construction allows for reliable operation in a range of environments.
Constructed from Durable polycarbonate material for long-lasting use
Offers IP66, IP67, and IP69K degrees of protection against water and dust
Lightweight design with a weight of 152 grams for easy installation
Designed to accommodate a maximum tightening torque of 1.8 Nm for secure connections
Related links
- Lovato Electric Grey Polycarbonate LPZP Control Station Enclosure - 6 Hole 22 mm Diameter
- Schneider Electric Yellow Polycarbonate Harmony Control Station Enclosure - 7 Hole
- Schneider Electric Yellow Polycarbonate XALF Enclosure - 1 Hole
- Schneider Electric Yellow Polycarbonate Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- Lovato Electric Yellow Plastic LPZM Empty Control Station - 2 Hole 22.5 mm Diameter
- Schneider Electric Yellow Plastic Harmony XALK Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Yellow Polycarbonate XALK Empty Control Station - 1 Hole
- Lovato Electric Grey ABS MOPA Enclosure - 2 Hole
