Lovato Electric Grey Plastic LPZM Enclosure -
- RS Stock No.:
- 805-449
- Mfr. Part No.:
- LPZM5E8
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP10,432.86
(exc. VAT)
PHP11,684.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,432.86 |
*price indicative
- RS Stock No.:
- 805-449
- Mfr. Part No.:
- LPZM5E8
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZM | |
| Product Type | Enclosure | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP66 | |
| Length | 160mm | |
| Width | 160mm | |
| Depth | 90mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZM | ||
Product Type Enclosure | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP66 | ||
Length 160mm | ||
Width 160mm | ||
Depth 90mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC EN 60947-5-1 | ||
- COO (Country of Origin):
- TR
The Lovato Metal enclosure is designed for robust protection of control circuit devices, offering a Compact and reliable solution for various applications.
Constructed with a grey cover to suit various environments
Offers IP66 and IP67 degree of protection against dust and water
Weighs 1100 grams, ensuring stability in installation
Designed to operate in temperatures ranging from -25°C to +70°C
Related links
- Lovato Electric Grey Plastic LPZM Enclosure -
- Lovato Electric Grey Plastic LPZM Enclosure - 5 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure -
- Lovato Electric Grey Polyamide LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Electric Grey Plastic LPZ Push Button Enclosure - 4 Hole 22 mm Diameter
- Lovato Electric Grey Plastic Platinum Push Button Enclosure - 5 Hole 22 mm Diameter
- Lovato Electric Grey Plastic Platinum Push Button Enclosure - 3 Hole 22 mm Diameter
- Lovato Electric Grey Plastic Platinum Push Button Enclosure - 2 Hole 22 mm Diameter
