HARTING Han 3A Cable, 12 Cores 26 AWG, Screened, 20 m, Black PUR Sheath
- RS Stock No.:
- 740-406
- Mfr. Part No.:
- 09456000332
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP23,163.44
(exc. VAT)
PHP25,943.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,163.44 |
*price indicative
- RS Stock No.:
- 740-406
- Mfr. Part No.:
- 09456000332
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han 3A | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Armoured | Yes | |
| Outside Diameter | 10.6mm | |
| Cable Length | 20m | |
| Voltage | 150V | |
| Conductor Type | Shielded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | China RoHS e | |
| American Wire Gauge | 26AWG | |
| Size of Strands | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han 3A | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Armoured Yes | ||
Outside Diameter 10.6mm | ||
Cable Length 20m | ||
Voltage 150V | ||
Conductor Type Shielded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals China RoHS e | ||
American Wire Gauge 26AWG | ||
Size of Strands 1.5mm² | ||
- COO (Country of Origin):
- DE
The HARTING Hybrid cable Cat.6 4x2xAWG26/7.4x1.5 20m is designed for industrial applications, providing both data and power transmission in a single cable. Its robust construction ensures reliability in demanding environments, making it Ideal for hybrid systems.
Features & Benefits
Robust design for industrial environment enhances durability and longevity
PROFINET-conform ensures compatibility with industrial networking standards
Additional power supply capability supports versatile applications
Hybrid Cat. 6 cable, 4-wire + 4x Power allows for efficient data and power transmission
Armoured construction provides protection against mechanical damage
Shielded conductors reduce electromagnetic interference for improved performance
Operating temperature range of -30 °C to 80 °C ensures functionality in extreme conditions
Compliant with China RoHS, ELV Status, and UL Style 21523 for regulatory assurance
Outside diameter of 10 to 10.6 mm facilitates easy installation in tight spaces
Copper conductors ensure excellent conductivity and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
Used in robotics and automated machinery
What is the cable length of this hybrid cable?
The cable length is 20 m.
Related links
- HARTING Han 3A Cable Screened Black Polyurethane Sheath
- HARTING Han 3A Cable Screened Green Low Smoke Zero Halogen Sheath
- HARTING Han 3A Cable Screened Green Low Smoke Zero Halogen Sheath
- HARTING Han 3A Cable Screened Green Low Smoke Zero Halogen Sheath
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 26 AWG 500 m, Black Polyurethane Sheath
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 26 AWG 100 m, Black Polyurethane Sheath
- Igus chainflex CF6 Control Cable 0.5mm² 20 AWG 20 m, Green Polyvinyl Chloride Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
