HARTING 945 Multi-Core Industrial Cable, 12 Cores, 1.5mm² 26 AWG, Screened, 500 m, Black PUR Sheath
- RS Stock No.:
- 737-560
- Mfr. Part No.:
- 09456000322
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP503,536.94
(exc. VAT)
PHP563,961.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP503,536.94 |
*price indicative
- RS Stock No.:
- 737-560
- Mfr. Part No.:
- 09456000322
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 945 | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 500m | |
| Voltage | 150V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 26AWG | |
| Fire Behaviour | UL | |
| Size of Strands | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 945 | ||
Product Type Multi-Core Industrial Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 500m | ||
Voltage 150V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 26AWG | ||
Fire Behaviour UL | ||
Size of Strands 1.5mm² | ||
- COO (Country of Origin):
- DE
The HARTING Hybrid cable Cat.6 4x2xAWG26/7.4x1.5 500m is designed for high-performance data and power transmission in various industrial applications. Its robust construction ensures reliable connectivity while maintaining flexibility and resistance to environmental factors.
Features & Benefits
Hybrid cable combines data and power transmission for versatile applications
Halogen-free and UV resistant materials enhance safety and longevity
4x 2x AWG 26/7 and 4x 1.5 mm² conductors support high-speed data transfer
PUR jacket provides excellent abrasion resistance and flexibility
Armoured design protects against mechanical damage in harsh environments
Maximum operating temperature of 80 °C ensures reliable performance under heat
Minimum operating temperature of -30 °C allows use in cold conditions
Screened construction reduces electromagnetic interference for stable signals
Compliant with China RoHS, ELV, and UL Style 21523 standards for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product resistant to UV exposure?
Yes, the cable is UV resistant, ensuring durability in outdoor environments.
Related links
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 26 AWG 100 m, Black Polyurethane Sheath
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 22 AWG 500 m, Green Flame Retardant Non-Corrosive
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 22 AWG 100 m, Green Flame Retardant Non-Corrosive
- RS PRO Multi-Core Industrial Cable Screened Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 500 m, Black Polyvinyl Chloride Sheath
- HARTING Han 3A Cable Screened Black Polyurethane Sheath
- HARTING Han 3A Cable Screened Black Polyurethane Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 500 m, Black Polyvinyl Chloride Sheath
