Schneider Electric LX1D8 Contactor, 115V ac Coil, 3-Pole, 150 A, 350 VA 115V ac
- RS Stock No.:
- 288-1393
- Mfr. Part No.:
- LX1D8FE7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP16,403.98
(exc. VAT)
PHP18,372.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,403.98 |
*price indicative
- RS Stock No.:
- 288-1393
- Mfr. Part No.:
- LX1D8FE7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 115V ac | |
| Number of Poles | 3 | |
| Contact Current | 150A | |
| Power Rating | 350VA | |
| Series | LX1D8 | |
| Contactor Application | Control Circuit | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 115V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, RoHS | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 115V ac | ||
Number of Poles 3 | ||
Contact Current 150A | ||
Power Rating 350VA | ||
Series LX1D8 | ||
Contactor Application Control Circuit | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 115V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, RoHS | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Contactor Coil is a vital component designed for TeSys Deca with a control circuit type of AC at 50/60 Hz. It offers reliable performance with features like average resistance of 4377 Ohm at 20°C, inductance of 109.69 H, and mechanical durability of 8 Mcycles. This product is environmentally friendly, meeting Green Premium product standards.
Operational control circuit voltage limits ensuring safety and reliability
Compliance with EU RoHS Directive for environmental sustainability
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 55 kW 115V ac 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 115V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 115V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 115V ac 440V ac
- Schneider Electric TeSys D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 115V ac 690V ac
