Schneider Electric TeSys D Contactor, 115V ac Coil, 3-Pole, 40, 22 kW 115V ac, 1 NO/1 NC, 440V
- RS Stock No.:
- 438-757
- Mfr. Part No.:
- LC2D40AFE7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 64 units)*
PHP2,000,743.60
(exc. VAT)
PHP2,240,832.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 16, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,000,743.60 | PHP31,261.619 |
*price indicative
- RS Stock No.:
- 438-757
- Mfr. Part No.:
- LC2D40AFE7TQ
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 115V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 40 | |
| Series | TeSys D | |
| Power Rating | 22kW | |
| Function | Motor Control, Resistive Load, Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NF | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 40A | |
| Contactor Application | Resistive Load, Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 115V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14, CEI 60947-5-1, CEI 60947-4-1, CEI 60335-1, UL 508 | |
| Length | 122mm | |
| Depth | 120mm | |
| Width | 119mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 115V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 40 | ||
Series TeSys D | ||
Power Rating 22kW | ||
Function Motor Control, Resistive Load, Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NF | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 40A | ||
Contactor Application Resistive Load, Motor Control | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 115V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14, CEI 60947-5-1, CEI 60947-4-1, CEI 60335-1, UL 508 | ||
Length 122mm | ||
Depth 120mm | ||
Width 119mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 115V ac 690V ac
- Schneider Electric TeSys Contactor 4-Pole 9.6 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 115V ac 115V ac
- Siemens 5TT5831 Contactor 4-Pole 2 kW 115V ac 440V ac
- Schneider Electric LC2D Reversing Contactor 3-Pole 18.5 kW 115V 690V
- Schneider Electric TeSys D Contactor 3-Pole 30 kW 440V
- Schneider Electric LC1D Contactor 3-Pole 22 kW 115V ac 690V ac
