Schneider Electric TeSys K LC1K Contactor, 3-Pole, 6 A, 1 NO + 1 NC
- RS Stock No.:
- 257-0926
- Mfr. Part No.:
- LC1K06105P7
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
PHP30,520.89
(exc. VAT)
PHP34,183.40
(inc. VAT)
- RS Stock No.:
- 257-0926
- Mfr. Part No.:
- LC1K06105P7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing and optimized size to save customer cabinet space.
Wide range of accessories to satisfy different customer usage
3 pole
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Ring-lug terminals
3 pole
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Ring-lug terminals
Related links
- Schneider Electric TeSys K LC1K Contactor 6 A, 1 NO + 1 NC
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K LP1K Contactor 6 A, 1 NO + 1 NC
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 800 mV 1 NC, 440V
- Schneider Electric TeSys K Contactor 208 V ac Coil 6 1 NO/1 NC, 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 690V
- Schneider Electric TeSys K Reversing Contactor 9 A 1 NC, 690V
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 230V ac 690V ac

