Schneider Electric TeSys K Contactor, 200V ac, 208 V ac Coil, 3-Pole, 6, 1.5 kW 208V, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 438-839
- Mfr. Part No.:
- LC2K0610L7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP28,162.73
(exc. VAT)
PHP31,542.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 17, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP28,162.73 |
*price indicative
- RS Stock No.:
- 438-839
- Mfr. Part No.:
- LC2K0610L7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 200V ac, 208V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 6 | |
| Power Rating | 1.5kW | |
| Series | TeSys K | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 208V | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Width | 9mm | |
| Standards/Approvals | EN/IEC 60947-4-1 GB/T 14048.4 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 200V ac, 208V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 6 | ||
Power Rating 1.5kW | ||
Series TeSys K | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 208V | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Depth 57mm | ||
Width 9mm | ||
Standards/Approvals EN/IEC 60947-4-1 GB/T 14048.4 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 208 V ac Coil 25 A 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 200V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 200V 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 240V 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 24V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 230V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 24V dc 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 690V
