Lovato Electric Contactor, 24V ac Coil, 3-Pole, 32 A, 7.3 kW 24V ac
- RS Stock No.:
- 222-8441
- Mfr. Part No.:
- BF3200A024
- Manufacturer:
- Lovato Electric
Subtotal (1 box of 1 unit)*
PHP13,508.08
(exc. VAT)
PHP15,129.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP13,508.08 |
*price indicative
- RS Stock No.:
- 222-8441
- Mfr. Part No.:
- BF3200A024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Current | 32A | |
| Power Rating | 7.3kW | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 93mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 56mm | |
| Length | 88mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Current 32A | ||
Power Rating 7.3kW | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 93mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 56mm | ||
Length 88mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- IT
The Lovato BF3200A024 is 3 Pole, 32A Contactor.
3 Pole
Related links
- Lovato Electric Contactor 3-Pole 7.3 kW 24V ac
- Lovato Electric Contactor 3-Pole 7.3 kW 48V ac
- Lovato Electric Contactor 3-Pole 7.3 kW 48V
- Lovato Electric Contactor 3-Pole 8 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 7 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 5 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 2.2 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 10 kW 24V ac, 1 NC
