Lovato Electric Contactor, 24V ac Coil, 3-Pole, 9 A, 2.2 kW 24V ac, 1 NC
- RS Stock No.:
- 222-8417
- Mfr. Part No.:
- BF0901A024
- Manufacturer:
- Lovato Electric
Subtotal (1 box of 1 unit)*
PHP4,132.14
(exc. VAT)
PHP4,628.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP4,132.14 |
*price indicative
- RS Stock No.:
- 222-8417
- Mfr. Part No.:
- BF0901A024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Power Rating | 2.2kW | |
| Mount Type | Front | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Length | 90mm | |
| Width | 47mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Power Rating 2.2kW | ||
Mount Type Front | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Length 90mm | ||
Width 47mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
The Lovato BF0901A024 is 3 Pole, 9A Contactor with 1 NC auxiliary contact.
1 NC Auxiliary
Related links
- Lovato Electric Contactor 3-Pole 8 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 7 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 5 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 10 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 2.2 kW 24V, 1 NC
- Lovato Electric Contactor 3-Pole 2.2 kW 24V, 1 NC
- Lovato Electric Contactor 3-Pole 7.3 kW 24V ac
- Lovato Electric Contactor 3-Pole 7.3 kW 24V ac
