Omron Contactor, 24V Coil, 3-Pole, 18 A, 7.5 kW
- RS Stock No.:
- 214-7726
- Distrelec Article No.:
- 301-37-281
- Mfr. Part No.:
- J7KNG-18-01 24D
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-7726
- Distrelec Article No.:
- 301-37-281
- Mfr. Part No.:
- J7KNG-18-01 24D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 18A | |
| Power Rating | 7.5kW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 18A | ||
Power Rating 7.5kW | ||
The Omron contactor has 3 poles. It operate on 400 V AC supply. It has 18 A rated current.
It is compliant to the global standards
Accessories like auxiliary contacts front or/and side mounted, mechanical interlock and suppressor units
Related links
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KNG Contactor 4-Pole 7.5 kW 24V dc, 220V
- Omron J7KNA Contactor 3-Pole 5.5 kW, 1 NC
- Omron J7KN Contactor 3-Pole 18.5 kW
- Omron J7KN Contactor 4-Pole 2.2 kW
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
- Omron J7KN Contactor 3-Pole 4 kW 45V, 3 NO/1 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW 24V dc 440V
