Omron J7KNG Contactor, 24V dc Coil, 4-Pole, 18 A, 7.5 kW 24V dc, 220V
- RS Stock No.:
- 214-6887
- Mfr. Part No.:
- J7KNG-18-4 24D
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP10,203.27
(exc. VAT)
PHP11,427.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,203.27 |
*price indicative
- RS Stock No.:
- 214-6887
- Mfr. Part No.:
- J7KNG-18-4 24D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 220V | |
| Contact Current | 18A | |
| Power Rating | 7.5kW | |
| Series | J7KNG | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 14A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, EN, IEC | |
| Depth | 89mm | |
| Length | 111mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 220V | ||
Contact Current 18A | ||
Power Rating 7.5kW | ||
Series J7KNG | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 14A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, EN, IEC | ||
Depth 89mm | ||
Length 111mm | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
The Omron J7KNG series contactor which is DC-operated has coil voltage 24 V dc and has current rating of 18 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H89 x W45 x D125.
Ambient operating temperature -40 to 60 °C
Finger proof
Related links
- Omron J7KNG Contactor 4-Pole 5.5 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 15 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 37 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 18.5 kW
- Omron J7KN Contactor 3-Pole 30 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 4 kW 24V dc 220V
- Omron J7KNA-AR Contactor 3-Pole 4 kW, NO/NC
- Omron Contactor 3-Pole 7.5 kW
