Schneider Electric LX1G Contactor, 130V ac Coil, 4-Pole 130V ac

N

Subtotal (1 pack of 2 units)*

PHP41,105.02

(exc. VAT)

PHP46,037.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP41,105.02PHP20,552.51

*price indicative

RS Stock No.:
871-416
Mfr. Part No.:
LX1G4QEHEN
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

130V ac

Product Type

Contactor

Number of Poles

4

Series

LX1G

Mount Type

Plate

Terminal Type

Push-in

Contactor Application

Motor Control

Control Circuit Voltage Uc

130V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Depth

94mm

Width

140.7mm

Length

144.5mm

Standards/Approvals

EN/IEC 60947-4-1

Pole and Throw Configuration

4P

COO (Country of Origin):
CN
The Schneider Electric contactor Coil is designed for controlling applications within a voltage range of 48 to 130 V AC/DC. It efficiently operates with TeSys G devices, ensuring reliable functionality across various industrial environments.

Operates effectively at 48 to 130 V AC/DC with a response time of 20 to 35 MS for opening and 40 to 55 MS for closure

Robust mechanical lifespan of 5 million cycles guarantees durability in demanding applications

Maximises operational efficiency with a command speed of up to 600 cycles per minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy