Schneider Electric LX1G Contactor, 130V ac Coil, 4-Pole 130V ac
- RS Stock No.:
- 871-417
- Mfr. Part No.:
- LX1G4QKUEN
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
PHP41,105.02
(exc. VAT)
PHP46,037.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP41,105.02 | PHP20,552.51 |
*price indicative
- RS Stock No.:
- 871-417
- Mfr. Part No.:
- LX1G4QKUEN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | LX1G | |
| Mount Type | Plate | |
| Terminal Type | Push-in | |
| Control Circuit Voltage Uc | 130V ac | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 80°C | |
| Width | 140.7mm | |
| Standards/Approvals | EN/IEC 60947-4-1 | |
| Depth | 94mm | |
| Length | 144.5mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series LX1G | ||
Mount Type Plate | ||
Terminal Type Push-in | ||
Control Circuit Voltage Uc 130V ac | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 80°C | ||
Width 140.7mm | ||
Standards/Approvals EN/IEC 60947-4-1 | ||
Depth 94mm | ||
Length 144.5mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- CN
The Schneider Electric control module efficiently manages power with a 100 to 250V AC/DC range for 4 poles, ensuring reliability and performance in various electrical applications.
Operates at a voltage range of 100 to 250 V AC/DC, 50/60 Hz
Mechanical lifespan of 5 million cycles for extended durability
Maximum control speed of 600 cycles per minute at temperatures below 60 °C
Permanent load consumption at 9.4 VA, optimising energy efficiency
IP20 protection rating, complying with IEC 60529 for safety
Related links
- Schneider Electric LX1G Contactor 4-Pole 130V ac
- Schneider Electric LX1G Contactor 3-Pole 130V ac
- Schneider Electric LC2D Contactor 4-Pole 130V ac
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 700 A 48V 1kV
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 440 A 1 NO/1 NC, 1kV
- Schneider Electric LC1G265 Contactor 48 V ac/dc Coil 385 A 48V 1kV
- Schneider Electric LC1G185 Contactor 48 V ac/dc Coil 305 A 48V 1kV
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
