Schneider Electric LC2D Contactor, 250V ac Coil, 3-Pole 250V ac
- RS Stock No.:
- 871-414
- Mfr. Part No.:
- LX1G3TKUEN
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
PHP532,732.16
(exc. VAT)
PHP596,660.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP532,732.16 | PHP266,366.08 |
*price indicative
- RS Stock No.:
- 871-414
- Mfr. Part No.:
- LX1G3TKUEN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 250V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | LC2D | |
| Function | Contactor | |
| Mount Type | Rail | |
| Terminal Type | Push-in | |
| Control Circuit Voltage Uc | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BV | |
| Depth | 211mm | |
| Width | 192mm | |
| Length | 130mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 250V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series LC2D | ||
Function Contactor | ||
Mount Type Rail | ||
Terminal Type Push-in | ||
Control Circuit Voltage Uc 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BV | ||
Depth 211mm | ||
Width 192mm | ||
Length 130mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
The Schneider Electric control module offers reliable operation within a voltage range of 100 to 250V AC/DC. Designed for use in control circuits, it ensures efficient and effective performance in various applications.
Operates at input voltages from 100 to 250V AC/DC, ensuring versatility
Mechanical lifespan of 5 million cycles guarantees long-lasting performance
Open and close times of 20-35 MS and 40-55 MS enhance operational efficiency
Able to withstand environmental conditions with a protection rating of IP20
Related links
- Schneider Electric LC2D Contactor 3-Pole 250V ac
- Schneider Electric LC2D Contactor 4-Pole 250V ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 250V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 37 kW 100V ac 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 250 V ac/dc Coil 25 A 1 NO/1 NC
- Schneider Electric LC2D Contactor 3-Pole 48V ac
- Schneider Electric LC2D Contactor 3-Pole 130V ac
- Schneider Electric LC2D Contactor 3-Pole 500V ac
