Schneider Electric LC2D Contactor, 500V ac Coil, 3-Pole 500V ac

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP49,409.25

(exc. VAT)

PHP55,338.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP49,409.25PHP24,704.625

*price indicative

RS Stock No.:
871-404
Mfr. Part No.:
LX1G3QLSEA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

500V ac

Product Type

Contactor

Number of Poles

3

Series

LC2D

Function

Contactor

Mount Type

Rail

Terminal Type

Push-in

Control Circuit Voltage Uc

500V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

144.5mm

Width

105.7mm

Standards/Approvals

BV

Depth

94mm

Pole and Throw Configuration

3P

COO (Country of Origin):
CN
The Schneider Electric control module is designed for high-performance operation in contactors, suitable for controlling electrical systems efficiently. This device operates within a voltage range tailored for versatile applications.

Operates on 200 to 500 V AC/DC for compatibility with various systems

Speeds of operation reach up to 600 cycles per minute at temperatures below 60°C

Integrated bidirectional Peak limitation technology enhances reliability

Mechanical life of up to 5 million cycles ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy