Schneider Electric LC2D Contactor, 115V ac Coil, 3-Pole, 9 A, 4 kW 115V ac, 3 NO, 690V ac
- RS Stock No.:
- 871-396
- Mfr. Part No.:
- LC2D093FE7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP18,660.93
(exc. VAT)
PHP20,900.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP18,660.93 |
*price indicative
- RS Stock No.:
- 871-396
- Mfr. Part No.:
- LC2D093FE7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 115V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | LC2D | |
| Mount Type | Rail | |
| Function | Reversing Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 115V ac | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BV | |
| Depth | 86mm | |
| Width | 90mm | |
| Length | 99mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 115V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series LC2D | ||
Mount Type Rail | ||
Function Reversing Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 115V ac | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BV | ||
Depth 86mm | ||
Width 90mm | ||
Length 99mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2D Reversing Contactor 3-Pole 18.5 kW 115V 690V
- Schneider Electric LC2D Contactor 3-Pole 8.5 kW 115V 690V ac
- Schneider Electric LC2D Reversing Contactor 3-Pole 2.2 kW, 1 NO/1 NC
- Schneider Electric LC2D Contactor 3-Pole 30 kW 115V 690V ac
- Schneider Electric LC2D Contactor 3-Pole 22 kW 115V 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 115V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 115V ac 690V ac
