Schneider Electric LX1G Contactor, 130V ac Coil, 3-Pole 130V ac
- RS Stock No.:
- 871-412
- Mfr. Part No.:
- LX1G3SLSEA
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
PHP62,674.89
(exc. VAT)
PHP70,195.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP62,674.89 | PHP31,337.445 |
*price indicative
- RS Stock No.:
- 871-412
- Mfr. Part No.:
- LX1G3SLSEA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | LX1G | |
| Mount Type | Plate | |
| Terminal Type | Push-in | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V ac | |
| Maximum Operating Temperature | 80°C | |
| Length | 167mm | |
| Depth | 93mm | |
| Width | 140mm | |
| Standards/Approvals | EN/IEC 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series LX1G | ||
Mount Type Plate | ||
Terminal Type Push-in | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V ac | ||
Maximum Operating Temperature 80°C | ||
Length 167mm | ||
Depth 93mm | ||
Width 140mm | ||
Standards/Approvals EN/IEC 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
The Schneider Electric control module facilitates operation across 200 to 500V AC/DC for three-pole applications, ensuring reliable performance in demanding environments.
Operates within a voltage range of 200 to 500 V AC/DC at 50/60 Hz
Achieves opening and closing times of 20 to 35 MS and 40 to 55 MS respectively
Features a robust mechanical lifespan of 5 million cycles
Maximises command speed at 600 cycles per minute below 60 °C
Integrated bidirectional Peak limiting technology enhances safety
IP20 rating ensures adequate protection, complying with CEI standards
Related links
- Schneider Electric LX1G Contactor 3-Pole 130V ac
- Schneider Electric LX1G Contactor 4-Pole 130V ac
- Schneider Electric LC2D Contactor 3-Pole 130V ac
- Schneider Electric LC2D Contactor 4-Pole 130V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 130V 690V
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 700 A 48V 1kV
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 440 A 1 NO/1 NC, 1kV
- Schneider Electric TeSys G Contactor 4-Pole 8 W 1kV ac
