Schneider Electric Acti9 Contactor, 230V ac Coil, 1-Pole, 20 A 230V ac, 1 NO, 250V ac, Repacked
- RS Stock No.:
- 865-298
- Mfr. Part No.:
- A9C15030W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP14,064.85
(exc. VAT)
PHP15,752.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,064.85 |
*price indicative
- RS Stock No.:
- 865-298
- Mfr. Part No.:
- A9C15030W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 250V ac | |
| Contact Current | 20A | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Tunnel Type Terminal | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Control Circuit | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Depth | 60mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 1 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 250V ac | ||
Contact Current 20A | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 1 NO | ||
Terminal Type Tunnel Type Terminal | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 20A | ||
Contactor Application Control Circuit | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Depth 60mm | ||
Standards/Approvals IEC/EN 61095 | ||
Product Condition Repacked | ||
Pole and Throw Configuration 1 NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for precise control of remote circuits, ensuring reliable operation in various applications within residential and small commercial environments.
Rated operational current of 20 A AC-7A/AC-7B for efficient performance
Compact dimensions: height of 81 mm, width of 18 mm, and depth of 60 mm
Maintained control signal type for consistent circuit management
Mechanical and electrical durability rated for 5,000,000 cycles each
1
24
42
66
Related links
- Schneider Electric Acti9 Contactor 1-Pole 3.6 kW 230V ac 250V ac
- Schneider Electric Acti9 Contactor 1-Pole 12 VA 230V ac, 250V ac
- Schneider Electric Acti9 Contactor 1-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 1-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 1-Pole 1.3 W 48V 250V ac
- Schneider Electric Acti9 iCT Contactor 1-Pole 1.3 W 240V 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 3 W 230V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.2 W 240V 250V ac
