Schneider Electric Acti9 Contactor, 48V Coil, 1-Pole, 16 A, 1.3 W 48V, 1 NO, 250V ac
- RS Stock No.:
- 871-253
- Mfr. Part No.:
- A9C22211
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 12 units)*
PHP61,176.47
(exc. VAT)
PHP68,517.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP61,176.47 | PHP5,098.039 |
*price indicative
- RS Stock No.:
- 871-253
- Mfr. Part No.:
- A9C22211
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 250V ac | |
| Contact Current | 16A | |
| Series | Acti9 | |
| Power Rating | 1.3W | |
| Mount Type | DIN Rail | |
| Function | Permits The Remote Control | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Tunnel | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Heating | |
| Maximum Operating Temperature | 60°C | |
| Depth | 68.5mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Length | 81mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 250V ac | ||
Contact Current 16A | ||
Series Acti9 | ||
Power Rating 1.3W | ||
Mount Type DIN Rail | ||
Function Permits The Remote Control | ||
Normal State Configuration 1 NO | ||
Terminal Type Tunnel | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Heating | ||
Maximum Operating Temperature 60°C | ||
Depth 68.5mm | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Length 81mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric installation relay offers robust control for various electrical applications, ensuring efficiency and reliability in motor, heating, and lighting systems with a versatile 48V AC operation.
Nominating current of 16 A AC-7A and 6 A AC-7B ensures flexibility in performance
100,000 mechanical operation cycles provide lasting durability
Compact dimensions of 81 mm height and 18 mm width enable easy installation
Environmentally friendly with a total lifecycle carbon footprint of just 2 kg CO2 eq
Adaptable for remote control operations, enhancing user convenience
Related links
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 48V 250V ac
- Schneider Electric Acti9 iCT Contactor 1-Pole 1.3 W 24V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 1-Pole 1.3 W 240V 250V ac
- Schneider Electric Acti9 iCT Contactor 1-Pole 1.3 W 12V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 48V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 240V 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 12V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 24V ac 250V ac
