Lovato Electric BF38T2 Contactor, 230V Coil, 4-Pole, 56 A, 62 kW, 2 NO/2 NC, 600V
- RS Stock No.:
- 820-455
- Mfr. Part No.:
- BF38T2A230
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP28,172.83
(exc. VAT)
PHP31,553.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,172.83 |
*price indicative
- RS Stock No.:
- 820-455
- Mfr. Part No.:
- BF38T2A230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 600V | |
| Contact Current | 56A | |
| Power Rating | 62kW | |
| Series | BF38T2 | |
| Function | Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 600V | ||
Contact Current 56A | ||
Power Rating 62kW | ||
Series BF38T2 | ||
Function Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is a versatile four-pole device designed for handling substantial operational currents up to 56A, Ideal for diverse industrial applications requiring reliable switching.
Rated insulation voltage of 690V ensures robust performance in demanding environments
Supports operational frequencies from 25Hz to 400Hz for enhanced flexibility
Mechanical life span of 20 million cycles guarantees long-lasting reliability
Compact design weighs only 510g, facilitating easier installation and handling
Related links
- Lovato Electric BFS09 Contactor 3-Pole 2 NO/3 NC, 600V
- Lovato Electric BF38 Contactor 4-Pole 62 kW, 690V
- Lovato Electric BF38 Contactor 4-Pole 62 kW 690V
- Lovato Electric BF Contactor 4-Pole 18.5 kW 230V ac 660 V dc, 690V ac
- Lovato Electric BF26 Contactor 4-Pole 51 kW 460V 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW 690V
- Lovato Electric BG09 Contactor 4-Pole 22 kW 440V
- Lovato Electric BF80 Contactor 4-Pole 120 kW 690V
