Lovato Electric BFS09 Contactor, 230V Coil, 3-Pole, 10 A, 2 NO/3 NC, 600V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,229.04

(exc. VAT)

PHP5,856.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,229.04

*price indicative

RS Stock No.:
805-657
Mfr. Part No.:
BFS0923A230
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

600V

Contact Current

10A

Series

BFS09

Mount Type

DIN Rail

Function

Contactor

Normal State Configuration

2 NO/3 NC

Auxiliary Contact Configuration

2 NO/3 NC

Number of Auxiliary Contacts

5

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC EN BS 60947-5-1

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Power contactor is a Compact and efficient solution for controlling electrical circuits, operating at a rated current of 9A for AC-3 applications, ensuring reliable operation across various conditions.

Three-pole design enhances control over electrical circuits

Rated insulation voltage of 690V guarantees robust performance

Auxiliary contacts configuration of 2NO + 3NC provides flexible usage

Compact dimensions and low weight of 356g for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy