TE Connectivity Kilovac CAP202 Contactor, 32V dc Coil, 2-Pole, 300 A 32V, NO, 600V dc

Subtotal (1 unit)*

PHP562,665.25

(exc. VAT)

PHP630,185.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP562,665.25

*price indicative

RS Stock No.:
796-718
Mfr. Part No.:
6-1618406-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contactor

Coil Voltage

32V dc

Number of Poles

2

Contact Voltage

600V dc

Contact Current

300A

Series

Kilovac CAP202

Function

Contactor

Mount Type

Chassis Mount

Normal State Configuration

NO

Terminal Type

Screw

Minimum Operating Temperature

-55°C

Control Circuit Voltage Uc

32V

Operational Current Ie

300A

Contactor Application

Power Switching

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Pole and Throw Configuration

2 NO (DPST-NO)

COO (Country of Origin):
US
The TE Connectivity KILOVAC aerospace contactor is a high-performance device designed for dependable high voltage DC switching. It effectively handles inputs ranging from 12 to 900 Vdc, Ideal for demanding aerospace and commercial applications.

Hermetically sealed, ensuring reliability in harsh environments

Mechanical life of 100,000 cycles for prolonged operational efficacy

Supports up to 700A make and break current, accommodating substantial loads

Designed with integrated Coil economiser for energy efficiency

EMC compliant, reducing risks of radiated emissions during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy