TE Connectivity KILOVAC EV210 Contactor, 36V dc Coil, 1-Pole, 500 A, NO, 1500V dc
- RS Stock No.:
- 783-568
- Mfr. Part No.:
- 1618416-5
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
PHP63,926.33
(exc. VAT)
PHP71,597.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from August 04, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP63,926.33 |
*price indicative
- RS Stock No.:
- 783-568
- Mfr. Part No.:
- 1618416-5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 36V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1500V dc | |
| Contact Current | 500A | |
| Series | KILOVAC EV210 | |
| Mount Type | Bottom | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | SPST-NC | |
| Terminal Type | Connector | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Automated Guided Vehicles (AGV), Battery Energy Storage Systems, EV Charging Stations, Solar Inverter | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL Recognized | |
| Length | 3.17in | |
| Depth | 2.84in | |
| Pole and Throw Configuration | 1 Form x (SPST-NO-DM) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 36V dc | ||
Number of Poles 1 | ||
Contact Voltage 1500V dc | ||
Contact Current 500A | ||
Series KILOVAC EV210 | ||
Mount Type Bottom | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration SPST-NC | ||
Terminal Type Connector | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Automated Guided Vehicles (AGV), Battery Energy Storage Systems, EV Charging Stations, Solar Inverter | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL Recognized | ||
Length 3.17in | ||
Depth 2.84in | ||
Pole and Throw Configuration 1 Form x (SPST-NO-DM) | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity Kilovac Contactor 1-Pole 5.3 W 24V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole NO, 900V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity Kilovac LEV100 Contactor 1-Pole 1 NO, 24V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 24V dc
