ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 722-174
- Mfr. Part No.:
- 1SFL447001R3311
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP63,602.18
(exc. VAT)
PHP71,234.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,602.18 |
*price indicative
- RS Stock No.:
- 722-174
- Mfr. Part No.:
- 1SFL447001R3311
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Depth | 150mm | |
| Length | 142.5mm | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Depth 150mm | ||
Length 142.5mm | ||
Width 90mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for efficient motor control and power switching in industrial applications. This 3 pole contactor operates at up to 690 V, managing motors of up to 75 kW at 400 V AC, making it Ideal for both IEC and UL applications. It features a robust design, equipped with pre-mounted auxiliary contacts, allowing for seamless integration into existing systems. With Advanced AF technology, this contactor ensures reliable operation across a wide control voltage range, optimising energy consumption and maintaining performance even in unstable network conditions. Built-in surge protection and expandable options enhance versatility, making it an excellent choice for a range of industrial settings.
Operates at up to 690 V with a capacity for motors up to 75 kW
Includes pre-mounted auxiliary contacts for easier installation
Wide control voltage range of 100 to 250 V, ensuring flexibility in various environments
Built-in surge protection enhances system reliability
Offers Block type design, enabling easy extension with auxiliary contact Blocks
Rated for thermal currents up to 200 A for superior performance
Mechanical durability of 5 million operations for long-lasting use
Reliable operation even at extreme temperatures from -40 °C to 70 °C
Low energy consumption contributing to overall efficiency
Compliant with multiple standards for safety and reliability, including IEC and UL certifications
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC