ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 722-173
- Mfr. Part No.:
- 1SFL447001R3300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP61,751.65
(exc. VAT)
PHP69,161.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,751.65 |
*price indicative
- RS Stock No.:
- 722-173
- Mfr. Part No.:
- 1SFL447001R3300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 200A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Depth | 150mm | |
| Length | 142.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Operational Current Ie 200A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 90mm | ||
Depth 150mm | ||
Length 142.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for reliable motor control and power switching solutions. Ideal for managing motors up to 75 kW at 400 V AC or 100 hp at 480 V, this robust 3 pole contactor operates under demanding conditions with voltages up to 690 V. Enhanced with built-in surge protection and adaptable for various auxiliary contact blocks, It ensures energy efficiency and reduced operational costs through its wide control voltage range (100 to 250 V). Its Compact design facilitates easy installation in panels while delivering high-performance capabilities integrated with Advanced technology for seamless operation in unstable networks.
3 pole design supports diverse applications up to 75 kW
Wide control voltage range (100 to 250 V) enhances flexibility
Built-in surge protection ensures longevity and reliability
Compact Block type design allows for easy extensions with auxiliary contact Blocks
Accommodates switching power circuits up to 200 A for general use
Mechanical durability rated for 5 million cycles guarantees longevity
Rated insulation voltage of 1000 V enhances safety standards
Designed for use in various demanding environments with operating temperatures from -40 °C to 70 °C
Energy-efficient operation reduces operational costs over time
Compatible with a range of certifications ensuring compliance across various industries
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC