ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 722-168
- Mfr. Part No.:
- 1SFL447001R1222
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP62,162.88
(exc. VAT)
PHP69,622.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,162.88 |
*price indicative
- RS Stock No.:
- 722-168
- Mfr. Part No.:
- 1SFL447001R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130, 48V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Length | 126mm | |
| Width | 90mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130, 48V ac/dc | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Length 126mm | ||
Width 90mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for reliable motor control in various industrial applications. With its robust three-pole configuration, it operates efficiently at voltages up to 690 V AC or 600 V UL. This versatile contactor supports motor ratings of up to 75 kW at 400 V AC, making it suitable for controlling larger power loads. Its Advanced AF technology ensures responsiveness over a wide voltage range, promoting energy efficiency and stable performance in fluctuating electrical networks. Equipped with pre-mounted auxiliary contacts and surge protection, the contactor offers a Compact and extendable solution Ideal for modern control panel designs.
Wide control voltage range from 48 to 130 V AC/DC, enhancing compatibility
Built-in surge protection ensures durability in unpredictable environments
Flexibility with add-on auxiliary contact blocks allows customisation
Mechanical durability rated at 5 million cycles for extended life
Rated breaking capacity of 8 x Ie AC-3 provides safe-operation assurance
Compact Block type design simplifies integration into various applications
Rated insulation voltage of 1000 V guarantees safety compliance
Robust construction capable of withstanding demanding operational conditions
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC