ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 722-166
- Mfr. Part No.:
- 1SFL447001R1200
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP57,400.25
(exc. VAT)
PHP64,288.28
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,400.25 |
*price indicative
- RS Stock No.:
- 722-166
- Mfr. Part No.:
- 1SFL447001R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130, 48V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130, 48V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Width 90mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 126mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust motor control and power management, adeptly handling voltages up to 690 V for IEC applications and 600 V for UL. Designed to control motors reaching up to 75 kW or 100 hp, it ensures reliable operation across a wide range of conditions with a control voltage that spans from 48 to 130 V. It incorporates built-in surge protection and features a Compact Block type design, Ideal for seamless integration into complex systems while optimising energy efficiency. This contactor is the perfect choice for industrial applications requiring superior performance and expandable capabilities.
Handles motor loads up to 75 kW / 400 V AC and 100 hp / 480 V UL
Constructed with a Block type design for easy expansion with auxiliary contact Blocks
Wide control voltage range reduces energy consumption in unstable networks
Built-in surge protection enhances reliability in varied operational settings
Rated for thermal currents up to 200 A and provides excellent operational durability
Meets rigorous standards with certifications from UL, CE, and more
Designed for simple connectivity, accommodating flexible and rigid cables efficiently
Operates effectively in ambient temperatures ranging from -40 to 70 °C
Offers mechanical durability of up to 5 million cycles for extensive use
Related links
- ABB 1SF Block Contactor 3-Pole 3 NO/0 NC
- ABB 1SF Block Contactor 4-Pole 4 NO
- ABB 1SF Block Contactor 3-Pole 3 NO/0 NC
- ABB 1SF Block Contactor 3-Pole 3 NO/0 NC
- ABB 1SF Block Contactor 3-Pole 3 NO/0 NC
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall

