ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 722-165
- Mfr. Part No.:
- 1SFL447001R1122
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP62,162.88
(exc. VAT)
PHP69,622.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,162.88 |
*price indicative
- RS Stock No.:
- 722-165
- Mfr. Part No.:
- 1SFL447001R1122
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Length | 126mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Length 126mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for reliable motor control in industrial applications, managing motors up to 75 kW at 400 V AC. With a robust three-pole configuration, it accommodates a voltage range of up to 690 V IEC or 600 V UL, efficiently controlling power circuits up to 200 A. Built with Advanced AF technology, the contactor ensures stable performance in varying control voltages, making it Ideal for challenging environments. Its Compact design includes pre-mounted auxiliary contacts and built-in surge protection, providing a versatile solution that reduces energy consumption and improves operational safety while simplifying installation and maintenance.
Designed for three-pole motor control with a maximum operational voltage of 690 V
Handles up to 75 kW of motor power, Ideal for heavy-duty applications
Includes pre-mounted auxiliary contacts for added functionality without additional assembly
Built-in surge protection enhances reliability and operational safety in unpredictable conditions
Wide control voltage range from 24 V to 60 V AC and 20 V to 60 V DC maximises versatility
Efficiently manages power circuits up to 200 A, suitable for a variety of industrial settings
Compact block-type design facilitates easy extension with auxiliary contact blocks
Thermal overload protection ensures device longevity and performance under various thermal conditions
Operating limits suitable for ambient temperatures as low as -40 °C and high as 70 °C
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC