ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 722-164
- Mfr. Part No.:
- 1SFL447001R1100
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP60,106.74
(exc. VAT)
PHP67,319.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,106.74 |
*price indicative
- RS Stock No.:
- 722-164
- Mfr. Part No.:
- 1SFL447001R1100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 200A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Length | 126mm | |
| Depth | 150mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Operational Current Ie 200A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Length 126mm | ||
Depth 150mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for controlling motors in various industrial applications. It excels in managing power circuits up to 200 A and is built to operate efficiently across a wide control voltage range of 24 to 60 V. With features such as integrated surge protection and compatibility with a diverse array of auxiliary blocks, this 3 pole contactor ensures reliable performance in demanding conditions. Its block-type design not only enhances flexibility but also reduces energy consumption in electrical panels.
3 pole contactor designed for 690 V IEC and 600 V UL applications
Efficiently controls motors up to 75 kW or 100 hp depending on voltage ratings
Built-in surge protection for increased reliability
Wide control voltage range of 24 to 60 V for versatility in various applications
Compact block-type design allows easy extension with auxiliary contact blocks
Thermal current rating of 200 A at 40 °C ambient temperature ensures robust performance
Works seamlessly for AC-3 operations, managing heavy loads with ease
Compatible with multiple accessories, enhancing operational capabilities
Rated for mechanical durability of up to 5 million cycles
Suitable for diverse environments, operating under temperatures from -40 °C to 70 °C
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC