ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-161
- Mfr. Part No.:
- 1SFL427263R1222
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP64,082.56
(exc. VAT)
PHP71,772.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,082.56 |
*price indicative
- RS Stock No.:
- 722-161
- Mfr. Part No.:
- 1SFL427263R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Length | 128mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Length 128mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Width 120mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for controlling motors up to 55 kW at 400 V AC and switching power circuits up to 160 A. This Advanced contactor, featuring a 4-pole configuration, is capable of operating within an impressive control voltage range of 48 to 130 V, ensuring reliable functionality in varying conditions.
Wide control voltage range enhances operational resilience in fluctuating environments
Built-in surge protection provides safety and reliability for connected equipment
Four-pole configuration supports diverse motor control applications
Compatible with add-on auxiliary contact blocks for tailored solutions
Rated operational current of 160 A ensures robust performance for demanding tasks
Designed for ease of installation with simple connecting capacity specifications
Lightweight at 2.05 kg facilitates easier handling and installation
High mechanical durability of 5 million cycles promises long-lasting reliability
Supports a maximum switching frequency of 300 cycles per hour for efficient operation
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO