ABB GJL121 Contactor, 48V ac Coil, 4-Pole, 16 A, 4 kW 48V ac, 4 NO, 690V
- RS Stock No.:
- 722-054
- Mfr. Part No.:
- GJL1211201R0003
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,228.98
(exc. VAT)
PHP3,616.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,228.98 |
*price indicative
- RS Stock No.:
- 722-054
- Mfr. Part No.:
- GJL1211201R0003
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 48V ac | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 48V ac | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, UL 60947-4-1 | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 48V Coil Voltage, 16A Current Rating - GJL1211201R0003
Features & Benefits
• Configured with four poles, enhancing electrical control flexibility
• Rated for contact currents up to 16A, accommodating robust electrical loads
• Utilises screw terminals for straightforward and secure wiring
• Compatible with DIN rail mounting for easy installation and organisation
Applications
• Commonly integrated within automated systems for process management
• Employed for controlling lighting circuits in commercial buildings
• Suitable for use in HVAC systems for efficient temperature regulation
What is the maximum current the device can handle?
What are the operating temperature limits for this contactor?
How does the screw Terminal design benefit installation?
Can this contactor be mounted on a standard DIN rail?
Related links
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V dc
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 24V ac 690V