ABB GJH Contactor Relay, 24V dc Coil, 4-Pole
- RS Stock No.:
- 721-652
- Mfr. Part No.:
- GJH1213009R0221
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,769.29
(exc. VAT)
PHP4,221.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,769.29 |
*price indicative
- RS Stock No.:
- 721-652
- Mfr. Part No.:
- GJH1213009R0221
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 51.5mm | |
| Depth | 45.5mm | |
| Width | 47.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 51.5mm | ||
Depth 45.5mm | ||
Width 47.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is an essential solution for versatile control applications, providing reliable switching for control signals up to 3 A at 400 V AC-15. Designed with a Compact structure Ideal for limited spaces, this 4-pole relay with soldering pins ensures effective performance in residential, commercial, and industrial settings. Featuring a noiseless and hum-free coil, it offers a seamless operation while including switch position indication for easy monitoring. This relay is tailored for environments where both efficiency and performance are vital, making it a trusted choice for enhancing control in various installations.
Compact design suitable for space-constrained applications
4-pole configuration allows for versatile control functionalities
Soldering pin terminals ensure secure and reliable connections
Noiseless Coil operation minimizes disruptions and enhances user comfort
Switch position indication provides clear visibility of relay status
Suitable for control signals up to 3 A at 400 V AC-15, ensuring robust performance
High mechanical durability with 10 million operations for long-lasting reliability
Wide ambient temperature range of -25 to +55 °C accommodates diverse environments
IP20 protection for terminals guards against contact with solid objects
Environmentally compliant with REACH and RoHS directives, ensuring safe materials usage
Related links
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB GJH Contactor Relay 4-Pole 4 NO
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC, 600V
- ABB GJH Contactor Relay 4-Pole 1.7 W 24V dc 690V
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole