ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 1-Pole, 1 NO
- RS Stock No.:
- 721-490
- Mfr. Part No.:
- 1SFL637025R7011
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP579,479.68
(exc. VAT)
PHP649,017.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP579,479.68 |
*price indicative
- RS Stock No.:
- 721-490
- Mfr. Part No.:
- 1SFL637025R7011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 1 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 1.05kA | |
| Length | 242mm | |
| Depth | 283mm | |
| Width | 210mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 1 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 1.05kA | ||
Length 242mm | ||
Depth 283mm | ||
Width 210mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to efficiently manage electrical loads in a variety of DC-1 applications. This robust three-pole contactor functions seamlessly across a voltage range of 100 to 250V, making it suitable for demanding environments. With its Ability to operate in series configurations up to 1000 VDC, it ensures reliable performance while accommodating wide control voltage variations. Designed for exceptional durAbility with a mechanical life of up to 3 million cycles, this contactor is an excellent choice for industrial applications that require dependable, long-lasting service.
Operates effectively at rated operational currents of up to 1050 A
Wide control voltage operation range between 100 to 250 V AC/DC
Robust thermal current ratings for high-performance applications
Compact dimensions make it suitable for limited installation spaces
IP20 degree of protection for Coil terminals ensures safe and reliable operation
Designed for various cabling options, accommodating rigid and flexible cables
Mechanical durability rated for up to 300 cycles per hour for high-frequency applications
Suitable for both general use and industrial-grade environments due to stringent compliance standards
Enhanced shock resistance capabilities, rated for 5g in multiple directions
Meets international standards, ensuring global usability and compliance
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 1 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 2 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC