ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 721-363
- Mfr. Part No.:
- 1SFL587082R3412
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP214,109.21
(exc. VAT)
PHP239,802.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP214,109.21 |
*price indicative
- RS Stock No.:
- 721-363
- Mfr. Part No.:
- 1SFL587082R3412
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Length | 180mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Standards/Approvals UL | ||
Depth 225mm | ||
Length 180mm | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB The ABB Contactor is designed for high-performance in motor control applications. With a rated operational voltage of 1000 V for IEC and 600 V for UL standards, it effectively controls motors up to 160 kW at 400 V AC or 250 hp at 480 V UL. Tailored for safe integration into machine systems, the product adheres to EN ISO 13849 and EN 62061 standards, ensuring reliability in demanding environments. Its innovative AF technology allows a wide control voltage range and reduces energy consumption, making it Ideal for modern industrial automation.
Designed for controlling high-power motors effectively
Wide control voltage range of 250 to 500 V, facilitating versatile operation
Pre-mounted auxiliary contact blocks enhance functionality and ease of installation
Compact design includes built-in surge protection for added reliability
Easy integration into existing systems while adhering to critical safety standards
Mechanical durability rated at 5 million operations ensures long-lasting service
Flexible connection options support various conductor sizes, facilitating versatile installation
Designed for ambient temperatures ranging from -40 to 70 °C, offering excellent performance in diverse conditions
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC