ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 721-357
- Mfr. Part No.:
- 1SFL587002R3422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP175,934.07
(exc. VAT)
PHP197,046.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,934.07 |
*price indicative
- RS Stock No.:
- 721-357
- Mfr. Part No.:
- 1SFL587002R3422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Depth | 225mm | |
| Length | 195.5mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Depth 225mm | ||
Length 195.5mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB contactor serves as a robust solution for industrial motor control and power switching. Designed for both 1000 V IEC and 600 V UL applications, this 3-pole contactor efficiently manages motor operations up to 160 kW at 400 V AC, as well as power circuits up to 500 A. Its wide control voltage range, from 250 to 500 V for both AC and DC, ensures reliable functionality even in unstable network conditions. With built-in surge protection and an extendable design featuring add-on auxiliary contacts, it is not only energy-efficient but also offers a Compact solution tailored for modern control environments. This contactor is Ideal for reducing energy consumption and enhancing operational stability.
Wide control voltage range (250 to 500 V) accommodates various operational needs
Built-in surge protection minimises risk and enhances durability
Block-type design allows for easy extension with auxiliary contact blocks
Includes a comprehensive mounting kit for straightforward installation
Handles motor applications up to 160 kW efficiently, maximising productivity
Supports high switching capacities, providing versatility in application
Mechanical durability rated at 5 million cycles ensures long life performance
Lightweight design (3.9 kg) facilitates easier handling and installation
Customising options available to fit specific operational criteria
Complies with international safety standards for peace of mind
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC