ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 721-356
- Mfr. Part No.:
- 1SFL587002R3411
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP175,249.00
(exc. VAT)
PHP196,278.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,249.00 |
*price indicative
- RS Stock No.:
- 721-356
- Mfr. Part No.:
- 1SFL587002R3411
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Operational Current Ie | 375A | |
| Contactor Application | Contactor | |
| Width | 140mm | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Length | 195.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Operational Current Ie 375A | ||
Contactor Application Contactor | ||
Width 140mm | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Length 195.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a versatile solution designed for robust motor control in industrial applications. This contactor operates effectively within a wide voltage range, managing control voltages from 250 to 500 V for both AC and DC circuits. With its Ability to control motors up to 160 kW at 400 V AC and 250 hp at 480 V UL, it is Ideal for heavy-duty tasks. Its Compact design incorporates built-in surge protection and allows for easy expansion with additional auxiliary contacts and accessories.
Wide control voltage range of 250 to 500 V for AC and DC applications
Handles motor control up to 160 kW at 400 V AC, ensuring efficient performance
Incorporates built-in surge protection for enhanced reliability
Easy to extend with add-on auxiliary contact blocks and accessories
Compact design reduces panel space and improves energy consumption
Robust performance in unstable voltage networks, ensuring operational stability
Supplied with a mounting kit that includes all necessary components for installation
Suitable for various applications thanks to its adaptability and durability
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC