ABB GJL Contactor, 17V, 32 V Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-300
- Mfr. Part No.:
- GJL1313003R5101
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP4,557.63
(exc. VAT)
PHP5,104.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,557.63 |
*price indicative
- RS Stock No.:
- 721-300
- Mfr. Part No.:
- GJL1313003R5101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 17V, 32V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 20A | |
| Contactor Application | Contactor | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 17V, 32V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 20A | ||
Contactor Application Contactor | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
Length 46.7mm | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is an innovative solution designed to ensure reliable performance in Compact spaces. This three-pole contactor features a single auxiliary contact and is compatible with flat-pin connections, making it suitable for controlling single or three-phase loads up to 5.5 kW (AC-3) and 20 A (AC-1). Ideal for both residential and industrial applications, this device can be directly controlled by a PLC due to its low Coil consumption. Its noiseless, hum-free operation and integrated rail or wall mounting options make it a practical choice for a variety of installations, ensuring both durability and efficiency in controlling electrical circuits.
Compact design allows for versatile installation in space-constrained environments
Low Coil consumption enables direct control by PLCs for improved efficiency
Noiseless operation enhances user comfort and reduces disturbances in sensitive environments
Flat-pin connections offer ease of integration into existing systems
Suitable for use in residential, commercial, and industrial settings
Powerful switching capabilities for three-phase loads up to 5.5 kW
Integrated mounting options provide flexibility for wall or rail installation
Reliable performance supported by compliance with international standards
Related links
- ABB GJL Contactor 32 V Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 2.2 kW, 3 NO/0 NC
- ABB 1SBL32 Contactor 32 V Coil 4 A 3 NO, 690V
- ABB 1SBL3 Contactor 32 V Coil 100 A 32 V 1kV
- ABB 1SBL35 Contactor 32 V Coil 100 A 32 V 1kV
- ABB 1SBL28 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL24 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL1 Contactor 32 V Coil 4 A 32 V 690V