ABB GJL Contactor, 17V, 32 V Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 720-476
- Mfr. Part No.:
- GJL1313009R5011
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP4,557.63
(exc. VAT)
PHP5,104.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,557.63 |
*price indicative
- RS Stock No.:
- 720-476
- Mfr. Part No.:
- GJL1313009R5011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 17V, 32V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Operational Current Ie | 12A | |
| Contactor Application | Contactor | |
| Width | 47.5mm | |
| Length | 47.7mm | |
| Depth | 45.2mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 17V, 32V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Operational Current Ie 12A | ||
Contactor Application Contactor | ||
Width 47.5mm | ||
Length 47.7mm | ||
Depth 45.2mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is purposefully designed for reliable control of single or three-phase loads in various applications, including residential and industrial environments. This Compact device incorporates three main contacts and one auxiliary contact, optimising space while maintaining high performance. With a wide control voltage range of 17 to 32 V DC, it ensures efficient operation directly from PLC systems. Its low Coil consumption and noiseless operation enhance user convenience, making it an excellent choice for installations where reliability and space-saving are paramount.
Compact design, Ideal for limited space applications
Boasts a wide control voltage range of 17 to 32 V DC
Rated for up to 5.5 kW with AC-3 loads and 12 A with AC-1
Includes one auxiliary contact for added functionality
Features low Coil consumption for energy-efficient control
Noiseless and hum-free Coil operation, ensuring comfortable use
Reliable switching capacity for various control signals
Designed to meet international standards including IEC and UL
Supports easy mounting on DIN rail for straightforward installation
Related links
- ABB GJL Contactor 32 V Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 2.2 kW, 3 NO/0 NC
- ABB 1SBL32 Contactor 32 V Coil 4 A 3 NO, 690V
- ABB GJL Contactor 127 V Coil 3 kW, 3 NO/0 NC
- ABB 1SBL35 Contactor 32 V Coil 100 A 32 V 1kV
- ABB 1SBL3 Contactor 32 V Coil 100 A 32 V 1kV
- ABB 1SBL28 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL24 Contactor 32 V Coil 4 A 32 V 690V