ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 721-228
- Mfr. Part No.:
- 1SFL427001R1122
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP51,744.77
(exc. VAT)
PHP57,954.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,744.77 |
*price indicative
- RS Stock No.:
- 721-228
- Mfr. Part No.:
- 1SFL427001R1122
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20, 60V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20, 60V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Width 90mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 126mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for high performance in motor control applications, capable of managing motors up to 55 kW or 75 hp. This versatile contactor supports a wide control voltage range of 24 to 60 V AC and 20 to 60 V DC, making it Ideal for operations in both stable and unstable networks. With surge protection built-in, it ensures reliability and longevity while reducing energy consumption. This Compact solution features a block-type design that allows for easy expansion with additional auxiliary contact blocks and a range of accessories, catering to diverse industrial and commercial needs.
Designed for 3 pole motor control with a rated operational voltage of up to 690 V
Can be utilised for switching power circuits up to 160 A, ensuring robust performance
Incorporates extended product technology for improved energy efficiency in panels
Offers integrated surge protection for enhanced operational reliability
Facilitates simple expansion with add-on auxiliary contact blocks
Rated for high-frequency operations with up to 300 cycles per hour for mechanical durability
Excellent insulation rating of 1000 V, ensuring safety and reliability in various environments
Accommodates wide control voltage variations, reducing energy consumption
Features flexible connecting capacities for both main and auxiliary circuits, simplifying installation
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC